Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1D1RD012
Newark Part No.95M9949
Product RangeMP0045/1D Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1D1RD012
Newark Part No.95M9949
Product RangeMP0045/1D Series
Technical Datasheet
Product RangeMP0045/1D Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Current Max3A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP0045/1D Series
Contact Configuration
DPDT
Contact Current Max
3A
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate