Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoE3102AAAAB
Newark Part No.94W2605
Product Range3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.970 |
| 1000+ | $4.790 |
Price for:Each
Minimum: 500
Multiple: 500
$2,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoE3102AAAAB
Newark Part No.94W2605
Product Range3100 Series
Technical Datasheet
Switch Operation(On)-Off
Contact ConfigurationSPST-NC
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product Range3100 Series
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height27.6mm
Panel Cutout Width23mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Operation
(On)-Off
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
23mm
Switch Terminals
Quick Connect
Contact Configuration
SPST-NC
Switch Mounting
Panel Mount
Product Range
3100 Series
Contact Current AC Max
5A
Contact Current DC Max
-
Panel Cutout Height
27.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
