Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/12
Newark Part No.96K8980
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.510 |
| 10+ | $36.390 |
| 100+ | $34.570 |
| 250+ | $33.240 |
| 500+ | $31.540 |
| 1000+ | $29.960 |
| 2500+ | $29.230 |
| 5000+ | $27.900 |
Price for:Each
Minimum: 1
Multiple: 1
$40.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX0505/RD/12
Newark Part No.96K8980
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia12.2mm
Forward Current If30mA
Luminous Intensity2cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.2mm
Luminous Intensity
2cd
Product Range
-
Operating Voltage
12VDC
Forward Current If
30mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate