Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/A0620/09
Newark Part No.92C3898
Product RangePOLYSNAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $64.520 |
| 250+ | $62.650 |
| 500+ | $60.780 |
Price for:Each
Minimum: 100
Multiple: 40
$6,452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/A0620/09
Newark Part No.92C3898
Product RangePOLYSNAP Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangePOLYSNAP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV03/A0620/09 is a 6A POLYSNAP® standard IEC Power Inlet Module with PX0575/63 C14 vertical power inlet in cold condition. It has 2 x FX0359 + DP green neon 2-pole switch and twin fuse holder and quick connect terminals.
- Inlet with 6.3mm tags
- Options of I/O marked switches
Applications
Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
POLYSNAP Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate