Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0016
Newark Part No.29C2694
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.440 |
| 10+ | $33.320 |
| 100+ | $30.930 |
| 250+ | $28.310 |
| 500+ | $26.720 |
| 1000+ | $25.210 |
| 2500+ | $24.250 |
| 5000+ | $23.850 |
Price for:Each
Minimum: 1
Multiple: 1
$39.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0016
Newark Part No.29C2694
Technical Datasheet
Battery Sizes AcceptedD
No. of Batteries1
Battery Holder MountPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panel mount battery holder suitable for a single D battery. The battery is mounted from the rear of the panel, with the circular matt face left visable.
- Spring at the rear of the holder ensures good battery contact; also helps with cell ejection.
- Bayonet cap with coin slot is clearly marked “Battery”
- Connections are made with snap-on terminals (4.8x0.5 for D)
- Contacts for D style, brass and nickel plated.
- Contact Rating: 20A max
- Black polycarbonate construction with glass filled nylon cap
- Max panel cut-out thickness: 4.0mm
Contents
Contents: Battery holder only
Technical Specifications
Battery Sizes Accepted
D
Battery Holder Mount
Panel
SVHC
No SVHC (25-Jun-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate