Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA05M805FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.37AC2333
Product RangeM Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.250 |
| 5+ | $144.190 |
| 10+ | $135.180 |
| 25+ | $127.230 |
Price for:Each
Minimum: 1
Multiple: 1
$158.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBOX1M1205MA05M805FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.37AC2333
Product RangeM Series
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM8 Connector - 5 Pole
No. of Ports5Ports
No. of Output Ports5Ports
Product RangeM Series
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Alternatives for BOX1M1205MA05M805F
1 Product Found
Product Overview
- Body: Anodised aluminium
- IP Rating: IP67 when mated - Mates with Flex Body and Flex Inline connectors
- No. of Ports: 5 Ports
- Input Type: M12
- Output Type: M8
- Input Pole Count: 5 Contacts
- Output Pole Count: 5 Contacts
- Contact Plating: Gold Plated Contacts
- Operating Temp Range: -25°C to 80°C
- Locking Mechanism: Screw coupling
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Ports
5Ports
Product Range
M Series
SVHC
No SVHC (25-Jun-2025)
Output Type
M8 Connector - 5 Pole
No. of Output Ports
5Ports
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
