Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | WLP04Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AJ4249 |
| Your Part Number | |
| Technical Datasheet |
241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.861 |
| 10+ | $0.729 |
| 25+ | $0.651 |
| 50+ | $0.636 |
| 100+ | $0.620 |
| 500+ | $0.553 |
| 1000+ | $0.495 |
| 2500+ | $0.485 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | WLP04Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AJ4249 |
| Technical Datasheet | |
| Accessory Type | Wedgelock |
| For Use With | Bulgin PX0 Series 4 Pole Female Housing Connectors |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Wedgelock |
|---|---|
| Product Range | - |
| For Use With | Bulgin PX0 Series 4 Pole Female Housing Connectors |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for WLP04
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
