Print Page
SA4275/0204/S/C
Circular Connector Contact, 2pwr & 4sig, Buccaneer 6000 Series, Socket, Crimp, 14 AWG, 26 AWG
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA4275/0204/S/CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AR3260 |
| Product Range | Buccaneer 6000 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 5+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | SA4275/0204/S/CCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 18AR3260 |
| Product Range | Buccaneer 6000 Series |
| Technical Datasheet | |
| Product Range | Buccaneer 6000 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Bulgin Buccaneer 6000 Series Hybrid Circular Power Connectors |
| Contact Plating | Gold Plated Contacts, Nickel Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | Buccaneer 6000 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts, Nickel Plated Contacts |
| SVHC | No SVHC (27-Jun-2018) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Bulgin Buccaneer 6000 Series Hybrid Circular Power Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
