Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3229
Newark Part No.29AM3851
Product RangeBuccaneer Mini Series
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.140 |
| 10+ | $20.480 |
| 25+ | $19.040 |
| 50+ | $17.830 |
| 100+ | $16.830 |
| 250+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$22.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3229
Newark Part No.29AM3851
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts3Contacts
Contact GenderSocket
Contact Termination TypeScrew
Contact PlatingGold Plated Contacts
For Use WithBulgin Mini Series Buccaneer Circular Power Connectors
Insert Arrangement-
Connector Shell Size-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
3Contacts
Contact Termination Type
Screw
For Use With
Bulgin Mini Series Buccaneer Circular Power Connectors
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability