Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3180Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9623
Product Range400 Buccaneer
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 10+ | $10.500 |
| 25+ | $10.090 |
| 50+ | $9.590 |
| 100+ | $9.130 |
| 250+ | $8.420 |
| 500+ | $7.960 |
| 1000+ | $7.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3180Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9623
Product Range400 Buccaneer
Technical Datasheet
Product Range400 Buccaneer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
For Use WithBuccaneer 400 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (25-Jun-2025)
Product Overview
The 400 series Buccaneer Circular Connector is ideal for designs requiring a small footprint. The 400 series condenses into a compact form factor giving engineers greater flexibility.
- Sealed to IP68 when mated
- Contact inserts are part of body moulding
- Gold-plated contacts
- Pre-wired, over-moulded cable assemblies
- Flex, flex in-line, front panel, rear panel and PCB mounting body styles
- Plug and socket versions in all body styles
- UL94V-0 Flammability
- Secure sealing system
- Crimp and solder contacts
Technical Specifications
Product Range
400 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Buccaneer 400 Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for SA3180
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
