Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1024
Newark Part No.77AK6976
Your Part Number
Technical Datasheet
2,990 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.279 |
| 100+ | $0.261 |
| 250+ | $0.239 |
| 500+ | $0.220 |
| 1000+ | $0.211 |
| 2500+ | $0.200 |
| 5000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1024
Newark Part No.77AK6976
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min18AWG
For Use WithBulgin PX0 Series Standard Rectangular Connector Housings
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
Bulgin PX0 Series Standard Rectangular Connector Housings
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate