Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK6972
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.890 |
| 100+ | $0.828 |
| 250+ | $0.735 |
| 500+ | $0.666 |
| 1000+ | $0.623 |
| 2500+ | $0.584 |
| 5000+ | $0.486 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA1020Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AK6972
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Bulgin PX0 Series Standard Rectangular Connector Housings
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
