Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU12FIM08XCL050PU
Newark Part No.65AC3055
Product RangeBuccaneer M12 Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $128.900 | $45.120 |
| 10+ | $119.750 | $45.120 |
| 25+ | $113.100 | $45.120 |
| 50+ | $112.270 | $45.120 |
| 100+ | $108.940 | $45.120 |
| 250+ | $106.450 | $45.120 |
| 500+ | $104.790 | $45.120 |
Price for:Each
Minimum: 1
Multiple: 1
$45.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPTPU12FIM08XCL050PU
Newark Part No.65AC3055
Product RangeBuccaneer M12 Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 8 Position Plug
Connector to ConnectorM12 Straight Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBuccaneer M12 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Code connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
- Reliable industry standard (EN 61076-2-109) screw locking mechanism
- IP67 degree of protection
- 800V Rated Impulse Voltage
- 0.5A Rated Current
Applications
Industrial Automation
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Straight Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Buccaneer M12 Series
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
