Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12FBF12ACL020PVC
Newark Part No.71AC2191
Product RangeBuccaneer M12 Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.220 |
| 10+ | $59.020 |
| 25+ | $56.430 |
| 50+ | $53.830 |
| 100+ | $51.230 |
| 250+ | $49.740 |
| 500+ | $48.260 |
Price for:Each
Minimum: 1
Multiple: 1
$64.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC12FBF12ACL020PVC
Newark Part No.71AC2191
Product RangeBuccaneer M12 Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBuccaneer M12 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Buccaneer M12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability