Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC05FBF04ACL010PVC
Newark Part No.29AM3832
Product RangeBuccaneer M5 Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.240 |
| 5+ | $32.440 |
| 10+ | $30.820 |
| 25+ | $29.380 |
| 50+ | $27.940 |
| 100+ | $26.670 |
Price for:Each
Minimum: 1
Multiple: 1
$34.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPVC05FBF04ACL010PVC
Newark Part No.29AM3832
Product RangeBuccaneer M5 Series
Technical Datasheet
Connector Type AM5 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeBuccaneer M5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M5 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Buccaneer M5 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability