Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPAM12FBF03ASTPG9
Newark Part No.29AM3829
Product RangeBuccaneer M12 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
| 5+ | $27.420 |
| 10+ | $26.050 |
| 25+ | $24.830 |
| 50+ | $23.610 |
| 100+ | $22.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPAM12FBF03ASTPG9
Newark Part No.29AM3829
Product RangeBuccaneer M12 Series
Technical Datasheet
Product RangeBuccaneer M12 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass, Nylon 6.6 (Polyamide 6.6) Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer M12 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass, Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Phosphor Bronze
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
