Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6098/2M00Copy
Newark Part No.44AM5181
Product RangeBuccaneer 6000 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.580 |
| 5+ | $61.040 |
| 10+ | $57.490 |
| 25+ | $55.290 |
| 50+ | $51.340 |
| 100+ | $47.390 |
Price for:Each
Minimum: 1
Multiple: 1
$64.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6098/2M00Copy
Newark Part No.44AM5181
Product RangeBuccaneer 6000 Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
Buccaneer 6000 Series
Connector to Connector
RJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Jacket Color
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
