Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6062/1M00Copy
Newark Part No.44AM5174
Product RangeBuccaneer 6000 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
| 5+ | $29.400 |
| 10+ | $27.270 |
| 25+ | $25.340 |
| 50+ | $24.120 |
| 100+ | $22.970 |
| 250+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6062/1M00Copy
Newark Part No.44AM5174
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector Type AHDMI Socket, Sealed
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Socket, Sealed
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Buccaneer 6000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
