Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6061/3M00Copy
Newark Part No.44AM5171
Product RangeBuccaneer 6000 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.070 |
| 5+ | $47.770 |
| 10+ | $44.470 |
| 25+ | $42.020 |
| 50+ | $39.620 |
| 100+ | $37.930 |
| 250+ | $37.640 |
Price for:Each
Minimum: 1
Multiple: 1
$51.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6061/3M00Copy
Newark Part No.44AM5171
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector Type AHDMI Plug, Sealed
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug, Sealed
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
3m
Product Range
Buccaneer 6000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
