Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6041/AA/5M00
Newark Part No.44AM5160
Product RangeBuccaneer 6000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $70.83 |
| 5+ | $66.37 |
| 10+ | $62.33 |
| 25+ | $60.30 |
| 50+ | $57.07 |
Price for:Each
Minimum: 1
Multiple: 1
$70.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6041/AA/5M00
Newark Part No.44AM5160
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector to ConnectorSealed Type A Plug to Sealed Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Sealed Type A Plug to Sealed Type A Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
Product Range
Buccaneer 6000 Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PXP6041/AA/5M00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate