Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6040/B/2M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56W4637
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.870 |
| 5+ | $35.030 |
| 10+ | $32.180 |
| 25+ | $30.170 |
| 50+ | $28.760 |
| 100+ | $27.350 |
Price for:Each
Minimum: 1
Multiple: 1
$37.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6040/B/2M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56W4637
Technical Datasheet
Connector AUSB Type B Plug
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Connector BUSB Type A Plug
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The PXP6040/B/2M00 is a 2m black pre-wired USB V2.0 Cable with a standard type-A plug on one end and sealed type-B plug on other end. The cable is over-molded with plastic. It features water and dustproof to IP66, IP68 and IP69K when mated with compatible connector.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type B Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
