Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6040/AA3/2M00
Newark Part No.44AM5152
Product RangeBuccaneer 6000 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.21 |
| 5+ | $47.99 |
| 10+ | $45.06 |
| 25+ | $43.60 |
| 50+ | $41.26 |
Price for:Each
Minimum: 1
Multiple: 1
$51.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6040/AA3/2M00
Newark Part No.44AM5152
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector to ConnectorType A Plug to Sealed Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Sealed Type A Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
Buccaneer 6000 Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability