Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6012/03P/STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56W4626
Product RangeBuccaneer 6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $19.470 |
| 100+ | $18.830 |
| 250+ | $17.810 |
| 500+ | $17.430 |
Price for:Each
Minimum: 50
Multiple: 50
$973.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6012/03P/STCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56W4626
Product RangeBuccaneer 6000 Series
Technical Datasheet
Product RangeBuccaneer 6000 Series
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Coupling StylePush-Pull
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact MaterialBrass
Contact PlatingNickel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
Buccaneer 6000 Series
Circular Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Plating
Nickel
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Contact Material
Brass
SVHC
No SVHC (27-Jun-2018)
Alternatives for PXP6012/03P/ST
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
