Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6012/02P/STCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07W6321
Product RangeBuccaneer 6000 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.070 |
| 10+ | $25.390 |
| 25+ | $23.720 |
| 50+ | $22.180 |
| 100+ | $21.040 |
| 250+ | $19.360 |
| 500+ | $18.290 |
| 1000+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$27.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6012/02P/STCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07W6321
Product RangeBuccaneer 6000 Series
Technical Datasheet
Product RangeBuccaneer 6000 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP66, IP68, IP69K
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer 6000 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP66, IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
Brass
IP Rating
IP66, IP68, IP69K
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Docs (3)
Alternatives for PXP6012/02P/ST
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
