Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/16S/CR/0910Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07W6308
Product RangeBuccaneer 6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.740 |
| 10+ | $23.210 |
| 25+ | $21.680 |
| 50+ | $20.270 |
| 100+ | $19.230 |
| 250+ | $17.700 |
| 500+ | $16.720 |
| 1000+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$24.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/16S/CR/0910Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07W6308
Product RangeBuccaneer 6000 Series
Technical Datasheet
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP68, IP69K
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer 6000 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP66, IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
-
IP Rating
IP66, IP68, IP69K
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Alternatives for PXP6010/16S/CR/0910
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
