Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/02P/ST/0507
Newark Part No.07W6301
Product RangeBuccaneer 6000 Series
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.860 | $2.970 |
| 10+ | $22.900 | $2.970 |
| 100+ | $21.510 | $2.970 |
| 250+ | $20.690 | $2.970 |
| 500+ | $19.370 | $2.970 |
| 1000+ | $18.230 | $2.970 |
| 2500+ | $17.490 | $2.970 |
| 5000+ | $16.830 | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/02P/ST/0507
Newark Part No.07W6301
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP66, IP68, IP69K
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
Brass
IP Rating
IP66, IP68, IP69K
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Range
Buccaneer 6000 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP66, IP68, IP69K
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
