Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4082
Newark Part No.75Y9864
Product Range4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.030 |
| 100+ | $8.310 |
| 250+ | $7.540 |
| 500+ | $7.240 |
| 1000+ | $6.510 |
| 2500+ | $6.080 |
| 5000+ | $5.780 |
Price for:Each
Minimum: 50
Multiple: 20
$451.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4082
Newark Part No.75Y9864
Product Range4000 Series
Accessory TypeSealing Cap
For Use WithBulgin PXP4011 Series Circular Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
Sealing cap for use with PXP4011
- Maintains IP-sealed rating of unmated connectors
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
For Use With
Bulgin PXP4011 Series Circular Connectors
Product Range
4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate