Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4041/C/C/1M00
Newark Part No.71AJ7508
Product RangeBuccaneer 4000 Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.200 |
| 5+ | $77.030 |
| 10+ | $72.340 |
| 25+ | $69.990 |
| 50+ | $66.230 |
Price for:Each
Minimum: 1
Multiple: 1
$82.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4041/C/C/1M00
Newark Part No.71AJ7508
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
- Fully overmoulded 4000 series PXP4041/C/C USB standard C plug to sealed C-type plug cable
- USB3.2 supported, IP66/IP68/IP69K rated
- Plug variant mates with PXP4043/C rear panel mount connector
- Plug and play capability, shielded system
- PVC (black) cable jacket, tinned copper braid screen and UL94V-0 flammability
- Secure, proven locking system, 5A current rating, ≤ 30VAC voltage rating
- EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- Data rates up to 20Gbps, tamperproof construction
- Colour coded O-rings and washers for easy identification purposes
- PXP4081 sealing cap available separately to maintain IP rating of unmated connector
Technical Specifications
Connector to Connector
Sealed Type C Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
Buccaneer 4000 Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability