Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/001/03PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM8734
Product RangeBuccaneer 4000 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.780 |
| 5+ | $14.870 |
| 10+ | $13.110 |
| 25+ | $11.720 |
| 50+ | $10.950 |
| 100+ | $10.390 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$15.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4003/001/03PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM8734
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions3Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorGray
Product RangeBuccaneer 4000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Gray
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
