Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0025/MB/0M50/MBCopy
Newark Part No.16AM4830
Product RangeBuccaneer 20 Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.420 |
| 5+ | $26.420 |
| 10+ | $25.190 |
| 25+ | $23.970 |
| 50+ | $22.580 |
| 100+ | $21.350 |
Price for:Each
Minimum: 1
Multiple: 1
$28.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0025/MB/0M50/MBCopy
Newark Part No.16AM4830
Product RangeBuccaneer 20 Series
Technical Datasheet
Connector to ConnectorMini Sealed Type B Receptacle to Mini Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeBuccaneer 20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini Sealed Type B Receptacle to Mini Type B Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
Buccaneer 20 Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
