Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPM05AFL78001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK5360
Product RangeBuccaneer 7/8" Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.520 |
Price for:Each
Minimum: 1
Multiple: 1
$53.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPM05AFL78001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK5360
Product RangeBuccaneer 7/8" Series
Technical Datasheet
Connector Type A7/8" Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeBuccaneer 7/8" Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PXMBNI78FPM05AFL78001 is a 7/8" series front panel mounting male flying leads. 7/8" series circular automation connectors provide rugged and field-proven performance. Can be used in automotive Industry, construction, agriculture, marine, mining, forestry and recreational.
- 5 contacts, 0.1m lead length
- Flying leads termination, 7/8" mounting nut
- Male housing, plug contacts, mates with right angled and flex body connectors
- High degree of environmental protection - IP67 rated
- Secure & reliable screw-locking mechanism
- Insulation resistance of 100megohms minimum
- Operating temperature range from -25°C to +85°C
- 300V voltage rating
Technical Specifications
Connector Type A
7/8" Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
Buccaneer 7/8" Series
Technical Docs (2)
Alternatives for PXMBNI78FPM05AFL78001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
