Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16FIM04ASCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.17AC0570
Product RangeBuccaneer M16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $27.400 |
| 10+ | $26.250 |
| 25+ | $25.200 |
| 50+ | $23.950 |
| 100+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI16FIM04ASCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.17AC0570
Product RangeBuccaneer M16 Series
Technical Datasheet
Product RangeBuccaneer M16 Series
Sensor Connector SizeM16
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating7A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer M16 Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M16
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
7A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PXMBNI16FIM04ASC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
