Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RPM08XRJM16Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65AC3961
Product RangeBuccaneer
Your Part Number
4 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.470 |
| 5+ | $72.430 |
| 10+ | $65.190 |
| 25+ | $61.940 |
| 50+ | $58.980 |
| 100+ | $55.040 |
Price for:Each
Minimum: 1
Multiple: 1
$73.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI12RPM08XRJM16Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65AC3961
Product RangeBuccaneer
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product RangeBuccaneer
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
Buccaneer
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
