PXMBNI12FIM08ASCPG7
Sensor Connector, Buccaneer M12 Series, M12, Male, 8 Positions, Solder Pin, Straight Cable Mount

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXMBNI12FIM08ASCPG7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 37AC2398 |
| Product Range | Buccaneer M12 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.400 |
| 5+ | $28.990 |
| 10+ | $26.870 |
| 25+ | $25.040 |
| 50+ | $22.950 |
| 100+ | $21.190 |
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXMBNI12FIM08ASCPG7Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 37AC2398 |
| Product Range | Buccaneer M12 Series |
| Technical Datasheet | |
| Product Range | Buccaneer M12 Series |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Male |
| No. of Positions | 8 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Voltage Rating | 30V |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The M-series Buccaneer circular automation connectors from Bulgin provide an ideal connectivity solution for industrial automation technologies that require fast, secure and reliable connections with a high degree of environmental protection. Featuring a M-style threaded locking nut, Bulgin’s M-series offers an extensive choice of robust industry standard interconnect solutions for automation and control applications including M5 (waterproof), M8, M12, M16 and M23 variants. With A, B, D coded connector variants available throughout the range, Bulgin’s automation connectors are ideal for ensuring consistent and reliable actuator/sensor, fieldbus and Ethernet connections. Designed to decrease downtime and increase production efficiency, M-series provides reliable and uncompromised data, signal and power transmissions for industrial automation systems in harsh environments. These IP67 rated connectors range include field installable connectors, receptacles and overmoulded cable variants.
- Reliable, robust and versatile connectivity solutions
- Available in male and female variants and 3 to 19 poles
- Plastic or metal housing in straight and right angle forms
- Quick and secure screw coupling mechanism
- Backwards compatible versions
- Shielded variants maintain signal integrity
- PVC and PUR jacketed cable variants in lengths ranging from 1m to 15m
- Ratings from 1A, 30V AC/DC up to 8A, 250V AC/DC
- Operating temp range from -25°C to 80°C, 500 mating cycles
- Gold plated brass pin and phosphor bronze socket contacts
Applications
Automation & Process Control, Industrial, Robotics, Medical, Sensing & Instrumentation
Technical Specifications
| Product Range | Buccaneer M12 Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | Brass Body |
| Contact Plating | Gold |
| Voltage Rating | 30V |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 8 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 2A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
