Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08RPM05BFL001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AC0496
Product RangeBuccaneer M8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.150 |
| 50+ | $33.200 |
| 100+ | $30.780 |
| 250+ | $28.900 |
| 500+ | $27.280 |
Price for:Each
Minimum: 1
Multiple: 1
$36.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08RPM05BFL001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AC0496
Product RangeBuccaneer M8 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeBuccaneer M8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
Buccaneer M8 Series
Technical Docs (1)
Alternatives for PXMBNI08RPM05BFL001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
