Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7011/10P/CR/1315/SNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23X8609
Product RangeBuccaneer 7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.140 |
| 25+ | $56.110 |
| 50+ | $54.220 |
| 100+ | $51.560 |
| 250+ | $50.050 |
| 500+ | $49.290 |
Price for:Each
Minimum: 10
Multiple: 10
$591.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7011/10P/CR/1315/SNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23X8609
Product RangeBuccaneer 7000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 7000 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts10Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP68, IP69K
Product Range
Buccaneer 7000 Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PXM7011/10P/CR/1315/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
