Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7011/02P/ST/0507Copy
Newark Part No.23X8540
Product RangeBuccaneer 7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $65.110 |
| 25+ | $63.150 |
| 50+ | $60.800 |
Price for:Each
Minimum: 10
Multiple: 10
$651.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7011/02P/ST/0507Copy
Newark Part No.23X8540
Product RangeBuccaneer 7000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 7000 Series
No. of Contacts2Contacts
Connector Body MaterialZinc Body
Contact MaterialBrass
IP RatingIP66, IP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
No. of Contacts
2Contacts
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
Buccaneer 7000 Series
Connector Body Material
Zinc Body
IP Rating
IP66, IP68, IP69K
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
