Print Page
PXF6052B
Fiber Optic Connector, Duplex, LC, Multimode, 62.5µm / 125µm, Nylon (Polyamide) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6052BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH2119
Product RangeBuccaneer 6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $20.080 |
| 100+ | $19.420 |
| 250+ | $18.370 |
| 500+ | $17.980 |
Price for:Each
Minimum: 50
Multiple: 50
$1,004.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6052BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AH2119
Product RangeBuccaneer 6000 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Connector Body MaterialNylon (Polyamide) Body
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The PXF6052B from Bulgin is a panel mount duplex LC Multi-mode.
- Mates with Flex Cable connector PXF6050
- Rear panel mounting
- Single hole fixing
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
62.5µm / 125µm
Product Range
Buccaneer 6000 Series
Fibre Type
Multimode
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for PXF6052B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
