
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $23.280 |
| 100+ | $22.510 |
| 250+ | $21.300 |
| 500+ | $20.840 |
Product Information
Product Overview
With a quick-turn coupling mechanism and robust construction, the 4000 Series Fibre is perfect for data applications across a wide variety of markets requiring fast, dustproof and watertight data through fibre connections. As the smallest rugged optical connector available on the market, the 4000 Series Fibre Simplex connector is ideal for outdoor broadcast, FTTX (fibre to the x), server room engineering, civil engineering, marine, aviation and rail applications. The connector’s small form factor is particularly useful where installation space is limited or multiple connectors need to be accommodated. Featuring a secure quick twist (30°) bayonet connection, the 4000 Series Fibre Simplex connector accommodates durable mechanical mating. Its industry standard LC interfaces (IEC 61754-20) features colour coded O-rings and washers for ease of identification. Mounting body options include Flex, Flex In-Line, and Rear Panel styles.
- Mates with Flex Cable connector PXF4050
- Simplex LC-Type Interface
- Diameter over coupling ring 19.7mm
- Secure, proven locking system
- Flame Retardant moulding material - Polyamide UL94-V0
- Tamper proof construction
- Mates with Flex Cable connector PXF4050
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Applications
Computers & Computer Peripherals, Data / Computing, Fibre Optics, Industrial, Sensing & Instrumentation
Technical Specifications
LC
-
BUCCANEER 4000 Series
-
Nylon (Polyamide) Body
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for PXF4053
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
