Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5210MM
Newark Part No.34AK3434
Product Range5000 Series Expanded Beam
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $308.31 |
| 5+ | $290.52 |
| 10+ | $282.61 |
Price for:Each
Minimum: 1
Multiple: 1
$308.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5210MM
Newark Part No.34AK3434
Product Range5000 Series Expanded Beam
Technical Datasheet
Fibre Optic Connector TypeReceptacle
Fibre TypeMultimode
Fibre Diameter50µm / 125µm, 62.5µm / 125µm
Connector Body MaterialNylon (Polyamide) Body
Product Range5000 Series Expanded Beam
SVHCNo SVHC (25-Jun-2025)
Product Overview
5000 series expanded beam connector range provides a high performance and a simple termination process. This allows for a rapid in-field termination and repair where inserts and termination kits are available. Moreover, the newly designed cable management system prevents fibers and cable to be twisted and their corresponding performance loss. The maximum insertion loss is <lt/>2dB and average insertion loss is <lt/>1.5dB. All plastic body version; UL94-V0 rated, UV stable, halogen free, light-weight, self-extinguishing material suitable for long-term outdoor and defense use.
- Designed to MIL-DTL-83526D, compatible with any connector that follows MIL-DTL-83526D
- Rated to IP68, operating temperature range from -50°C to +80°C (with outdoor tactical cable)
- Secure, proven locking system
- 2 channel jam nut bulkhead connector
- Non-terminated connector for a 2 patch leads
- Compatible with OM1 & OM3 fiber type
- Dust cap, lanyard and ferrules (termini) for the patch leads included
- Mates with plug connectors (hermaphroditic)
- Multimode
- Maximum panel thickness of 4.7mm
Technical Specifications
Fibre Optic Connector Type
Receptacle
Fibre Diameter
50µm / 125µm, 62.5µm / 125µm
Product Range
5000 Series Expanded Beam
Fibre Type
Multimode
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability