Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX2000P04BKCopy
Newark Part No.77AK6957
Product RangePX20 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.270 | $0.378 |
| 10+ | $1.100 | $0.378 |
| 25+ | $1.010 | $0.378 |
| 50+ | $0.934 | $0.378 |
| 100+ | $0.878 | $0.378 |
| 500+ | $0.813 | $0.378 |
| 1000+ | $0.753 | $0.378 |
| 2500+ | $0.693 | $0.378 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX2000P04BKCopy
Newark Part No.77AK6957
Product RangePX20 Series
Technical Datasheet
Product RangePX20 Series
No. of Positions4Positions
For Use WithBulgin PX20 Series Automotive Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating24VDC
Current Rating14A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PX20 Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Bulgin PX20 Series Automotive Crimp Socket Contacts
IP Rating
IP67
Current Rating
14A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
