Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/03/PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18J8342
Product RangeBuccaneer 900 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.490 |
| 10+ | $55.770 |
| 25+ | $53.160 |
| 50+ | $51.110 |
| 100+ | $49.800 |
| 250+ | $48.310 |
| 500+ | $47.010 |
Price for:Each
Minimum: 1
Multiple: 1
$62.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0911/03/PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18J8342
Product RangeBuccaneer 900 Series
Technical Datasheet
Product RangeBuccaneer 900 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer 900 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP68, IP69K
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0911/03/P
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
