Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0868/5M00
Newark Part No.83AK6430
Product RangeStandard Buccaneer Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $82.270 | $42.450 |
| 5+ | $77.100 | $42.450 |
| 10+ | $72.400 | $42.450 |
| 25+ | $70.050 | $42.450 |
| 50+ | $66.290 | $42.450 |
Price for:Each
Minimum: 1
Multiple: 1
$42.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0868/5M00
Newark Part No.83AK6430
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP68 HDMI male to IP68 HDMI male cable
- 5m length
- Double ended sealed cable assembly
- Mates with all panel mount connectors
- IP68 when mated, tested in accordance with EN60529:1992+A2:2013
- IP69K when mated, tested in accordance with DIN 40050/Part 9 IP69k
- EN60068-2-52 test Kb salt mist (cyclic) marine severity level 1
- High noise immunity and EMI protection, secure, proven locking system
- Direct mounting or via adaptor leads, plug and play capability
- Resolutions and refresh rates of 8K at 60Hz and 4K at 120Hz
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
Standard Buccaneer Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
