Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/B/3M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09X0486
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.760 |
| 25+ | $40.950 |
| 50+ | $39.260 |
| 100+ | $37.320 |
| 250+ | $35.760 |
Price for:Each
Minimum: 1
Multiple: 1
$42.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0840/B/3M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09X0486
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0840/B/3M00
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
