Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0840/AA/5M00Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83AK3745 |
| Product Range | Standard Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.700 |
| 5+ | $43.290 |
| 10+ | $39.880 |
| 25+ | $37.590 |
| 50+ | $35.790 |
| 100+ | $33.750 |
Price for:Each
Minimum: 1
Multiple: 1
$46.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0840/AA/5M00Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83AK3745 |
| Product Range | Standard Buccaneer Series |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Sealed Type A Plug |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | Standard Buccaneer Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector to Connector | Type A Plug to Sealed Type A Plug |
|---|---|
| Cable Length - Imperial | 16.4ft |
| Jacket Color | Black |
| Product Range | Standard Buccaneer Series |
| Cable Length - Metric | 5m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for PX0840/AA/5M00
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
