Print Page
PX0838/3M00
Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, SFTP (Screened Foiled Twisted Pair), Black, 3 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0838/3M00Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97K8099 |
| Product Range | Standard Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.520 |
| 10+ | $88.690 |
| 25+ | $77.060 |
| 50+ | $74.650 |
| 100+ | $70.230 |
| 250+ | $67.420 |
| 500+ | $65.420 |
Price for:Each
Minimum: 1
Multiple: 1
$97.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0838/3M00Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 97K8099 |
| Product Range | Standard Buccaneer Series |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Buccaneer Plug to RJ45 Buccaneer Plug |
| Cable Construction | SFTP (Screened Foiled Twisted Pair) |
| Jacket Color | Black |
| Cable Length - Metric | 3m |
| Cable Length - Imperial | 9.9ft |
| Product Range | Standard Buccaneer Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PX0838/3M00 from Bulgin is a PX0838 series pre-wired patch cord with overmoulded flex connector.
- Double ended, IP68 RJ45 buccaneer to IP68 RJ45 buccaneer
- Supplied with shielded RJ45 plug
- S-FTP cable construction, HD-PE insulation, Cat 5e TIA/EIA rating
- 3m cable length
- Exceeds EIA/TIA CAT5e
- Water and dustproof to IP68 when mated with compatible connector
- Mates with all panel mounting connectors
- Black colour PUR jacket
- IP69K, tested in accordance with DIN 40050/Part 9 IP6K9K sealing
- Operating temperature range from -20°C to +70°C
Applications
Industrial
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | SFTP (Screened Foiled Twisted Pair) |
| Cable Length - Metric | 3m |
| Product Range | Standard Buccaneer Series |
| Connector to Connector | RJ45 Buccaneer Plug to RJ45 Buccaneer Plug |
|---|---|
| Jacket Color | Black |
| Cable Length - Imperial | 9.9ft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
