Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/3M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K8096
Product RangeStandard Buccaneer Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.340 |
| 10+ | $71.250 |
| 25+ | $61.900 |
| 50+ | $59.970 |
| 100+ | $56.420 |
| 250+ | $54.160 |
| 500+ | $52.550 |
Price for:Each
Minimum: 1
Multiple: 1
$78.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/3M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K8096
Product RangeStandard Buccaneer Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric3m
Cable Length - Imperial9.9ft
Product RangeStandard Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0837/3M00 from Bulgin is a PX0837 series pre-wired patch cord with overmoulded flex connector.
- Single ended, IP68 RJ45 buccaneer to shielded RJ45
- Supplied with shielded RJ45 plug
- S-FTP cable construction, HD-PE insulation, Cat 5e TIA/EIA rating
- 3m cable length
- Exceeds EIA/TIA CAT5e
- Water and dustproof to IP68 when mated with compatible connector
- Mates with all panel mounting connectors
- Black colour PUR jacket
- IP69K, tested in accordance with DIN 40050/Part 9 IP6K9K sealing
- Operating temperature range from -20°C to +70°C
Applications
Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
3m
Product Range
Standard Buccaneer Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
9.9ft
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
