Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0800/07Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 92C5355 |
| Product Range | Buccaneer Mini Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.760 |
| 250+ | $9.880 |
| 500+ | $9.120 |
| 1000+ | $8.470 |
| 2500+ | $8.120 |
| 5000+ | $7.940 |
Price for:Each
Minimum: 100
Multiple: 100
$1,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0800/07Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 92C5355 |
| Product Range | Buccaneer Mini Series |
| Technical Datasheet | |
| Product Range | Buccaneer Mini Series |
| Shell Type | Solid Shell Cable Receptacle |
| For Use With | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Buccaneer Mini Series |
|---|---|
| For Use With | - |
| Connector Shell Size | - |
| Shell Type | Solid Shell Cable Receptacle |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
