Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0794/PCopy
Newark Part No.38K7237
Product RangeBuccaneer Standard Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.220 |
| 10+ | $25.890 |
| 100+ | $24.380 |
| 250+ | $22.490 |
| 500+ | $20.900 |
| 1000+ | $20.140 |
| 2500+ | $19.230 |
| 5000+ | $18.320 |
Price for:Each
Minimum: 1
Multiple: 1
$29.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0794/PCopy
Newark Part No.38K7237
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The PX0794/P is a 12-way flexible Circular Cable Connector with crimp/solder termination and pin contacts. This Buccaneer standard series plug mates with in-line flexible or panel mounting versions. Standard cable acceptance 6 to 8mm and 3.5 to 9mm with alternative glands.
- Water and dustproof to IP68 when mated
- Compact design
- Positive locating keyways
- Colour coded identification variants
- Screw locking ring
Applications
Industrial, Power Management, Defence, Military & Aerospace
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
-
IP Rating
IP68, IP69K
SVHC
Lead (25-Jun-2025)
Product Range
Buccaneer Standard Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP68, IP69K
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
