Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/15/63Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9538
Your Part Number
2,054 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.540 |
| 25+ | $4.220 |
| 50+ | $4.090 |
| 100+ | $3.810 |
| 250+ | $3.400 |
| 500+ | $3.200 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0695/15/63Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX9538
Technical Datasheet
IEC Connector TypeIEC C13 Outlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0695/15/63 is a snap fit-to-panel IEC Power Outlet with 1.5mm fixing and 6.3mm tab termination. This receptacle mates with PX0685, PX0686 and PX0686/SE connectors. It has nylon moulding and tin-plated brass contacts. It offers solutions to most mains powered equipment and cable applications.
- <lt/>10mΩ Contact resistance
- <gt/>10⁴MΩ Insulation resistance
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C13 Outlet
Gender
Receptacle
Contact Termination Type
Quick Connect
Product Range
-
Current Rating
15A
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PX0695/15/63
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
